- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053024016
5053024016
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Blue Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Blue Single Spool
Search Keywords: 5053024016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053024016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$1.150
600
$0.863
900
$0.807
1,200 +
$0.796
Click for Quote
Log in
to unlock special pricing