- Home ›
- All Products›
- 5053002017
5053002017
TE Connectivity / Raychem Brand
RNF-100-1/8-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1/8-2-STK
Search Keywords: 5053002017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053002017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Packaging Method:Stick
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Primary Product Color:Red
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.22
100
$2.71
250
$2.47
500
$2.29
1,000 +
$1.68
Click for Quote
Log in
to unlock special pricing