- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052994173
5052994173
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Highly Flame-Retardant - 2:1 - 3.2 mm - Black - 450 m.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing - Highly Flame-Retardant - 2:1 - 3.2 mm - Black - 450 m.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5052994173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052994173
-
Alias/AKA:RNF-100-1/8-BK-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,900
Ships today, if you order in
On Order:
7,650
can ship 9/2/26
Minimum Order Quantity:
150
Order Increment:
150
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
150
$0.9384
300
$0.8068
600
$0.7640
1,050
$0.7324
2,550
$0.7099
5,100
$0.6905
7,500
$0.6885
10,050 +
$0.6875
Click for Quote
Log in
to unlock special pricing