- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052982150
5052982150
TE Connectivity / Raychem Brand
RNF-100-3/32-WH-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-WH-STK
Search Keywords: 5052982150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052982150
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90 Feet
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
90
$0.266
100
$0.240
500
$0.228
984
$0.217
5,000
$0.158
10,000
$0.153
25,000 +
$0.148
Click for Quote
Log in
to unlock special pricing