- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052974051
5052974051
TE Connectivity / Raychem Brand
RNF-100-3/32-BU-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-BU-SP
Search Keywords: 5052974051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052974051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 100
Stock lot only:
22
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2582
100
$0.2347
500
$0.2134
2,500
$0.2022
5,000
$0.1465
7,500
$0.1455
25,000
$0.1318
50,000
$0.1273
100,000 +
$0.1265
Click for Quote
Log in
to unlock special pricing