- Home ›
- All Products›
- 5052972027
5052972027
TE Connectivity / Raychem Brand
RNF-100-3/32-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-6-STK
Search Keywords: 5052972027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052972027
-
Alias/AKA:RNF-100-3/32-6-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shrink Temperature (Min):95 °C
-
Recovery Temperature:121 °C
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Packaging Method:Stick
-
Primary Product Color:Blue
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.093 in, 2.4 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.046 in, 1.2 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$1.97
100
$1.70
250
$1.59
500
$1.52
1,000
$1.45
2,500
$1.41
5,000
$1.35
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing