- Home ›
- All Products›
- 5052962027
5052962027
TE Connectivity / Raychem Brand
RNF-100-3/32-4-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-4-STK
Search Keywords: 5052962027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052962027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Product Source:Czech Republic
-
Flexibility:Flexible
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Packaging Method:Stick
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Inside Diameter (Max):.046 in, 1.2 mm
-
Expanded Inside Diameter (Min):.093 in, 2.4 mm
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
20
$1.830
60
$1.080
180
$1.030
300
$0.972
600
$0.929
1,260
$0.765
2,880
$0.601
7,320 +
$0.546
Click for Quote
Log in
to unlock special pricing