- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052954041
5052954041
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Red Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Heat Shrink Tubing ST Polyolefin Red Single Spool
Search Keywords: 5052954041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052954041
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,920 Feet
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.72
50
$2.53
100 +
$2.34
Click for Quote
Log in
to unlock special pricing