Image is representational - see mfr. specs

RNF-100-3/32-RD-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-3/32-RD-STK
Search Keywords: 5052952040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5052952040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Red
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.2 mm
  • Inside Diameter Before Shrinking:
    2.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
17 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
90
$0.2834
984
$0.2806
5,000
$0.2778
10,000
$0.2750
25,000
$0.1519
50,000 +
$0.1468
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!