- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5052952022
5052952022
TE Connectivity / Raychem Brand
RNF-100-3/32-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-100-3/32-2-STK
Search Keywords: 5052952022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052952022
-
Alias/AKA:RNF-100-3/32-2-STK
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Expanded Inside Diameter (Min):.093 in, 2.4 mm
-
Shrink Temperature (Min):95 °C
-
Cut Length:48.031 in, 1220 mm
-
Flammability:Flame-Retardant
-
Material:Irradiated Modified Polyolefin
-
Size Range:.046 – .093 in, 1.2 – 2.4 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Recovered Inside Diameter (Max):.046 in, 1.2 mm
-
Wall Type:Single
-
Recovery Temperature:121 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Fluid Resistance:Splash Protection
-
Product Source:Czech Republic
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Product Family:RNF-100
-
Low Outgassing:No
-
Packaging Method:Stick
-
Operating Temperature Range:-55 – 135 °C
-
Color:Red
-
Applicable Region:Global
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$2.93
100
$1.71
250
$1.61
500
$1.56
1,000
$1.50
2,500
$1.49
5,000
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT