- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052944058
5052944058
TE Connectivity / Raychem Brand
RNF-100-3/32-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-0-SP
Search Keywords: 5052944058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052944058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320020
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 300
On Order:
900
can ship 9/30/26
Stock lot only:
18
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.9042
300
$0.8220
600
$0.7690
1,200
$0.7150
2,700
$0.6840
5,100
$0.6800
7,500
$0.6770
10,200
$0.6730
15,000 +
$0.6700
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT