- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052934106
5052934106
TE Connectivity / Raychem Brand
RNF-100-1/16-WH-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/16-WH-SP
Search Keywords: 5052934106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052934106
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,974 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
Price (USD)
Qty
Unit Price
1
$0.2442
1,000
$0.2220
2,000
$0.2180
3,000
$0.2050
10,000
$0.1540
25,000
$0.1490
50,000 +
$0.1380
Click for Quote
Log in
to unlock special pricing