- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052914034
5052914034
TE Connectivity / Raychem Brand
RNF-100-1/16-YO-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
RNF-100-1/16-YO-SP
Search Keywords: 5052914034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052914034
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
984 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 400
Stock lot only:
400 Feet
Minimum Order Quantity:
984 Feet
Order Increment:
984 Feet
Price (USD)
Qty
Unit Price
1
$0.2490
984
$0.2264
1,968
$0.2224
2,952
$0.2183
5,904
$0.2091
10,824
$0.1571
25,584
$0.1520
50,184 +
$0.1408
Click for Quote
Log in
to unlock special pricing