- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052914016
5052914016
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Yellow Thin/Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Yellow Thin/Single Spool
Search Keywords: 5052914016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052914016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing6705
-
Body Material:Cross Linked Polyolefin6692
-
Shrink Wall Type:Thin/Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Color:Yellow6693
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
600
$0.597
1,200
$0.538
2,400
$0.492
4,200 +
$0.469
Click for Quote
Log in
to unlock special pricing