- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052904010
5052904010
TE Connectivity / Raychem Brand
The 5052904010 is a medium-wall, polyolefin heat-shrinkable tubing designed for insulation, protection, and strain relief in l ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 5052904010 is a medium-wall, polyolefin heat-shrinkable tubing designed for insulation, protection, and strain relief in low-voltage applications.
Search Keywords: 5052904010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052904010
-
Alias/AKA:RNF-100-1/16-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing6705
-
Body Material:Cross Linked Polyolefin6692
-
Shrink Wall Type:Thin/Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Color:Red6693
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
300
$1.48
600
$1.11
900
$1.04
1,200 +
$1.02
Click for Quote
Log in
to unlock special pricing