- Home ›
- All Products›
- 5052892055
5052892055
TE Connectivity / Raychem Brand
RNF-100-1/16-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/16-0-STK
Search Keywords: 5052892055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052892055
-
Alias/AKA:RNF-100-1/16-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Packaging Method:Box
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Nominal):.018 in, .45 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.063 in, 1.6 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
60
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
300
$0.849
540
$0.802
1,020
$0.785
2,520
$0.754
5,040
$0.752
7,500
$0.750
10,020 +
$0.748
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT