Image is representational - see mfr. specs

RNF-100-3/64-WH-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-3/64-WH-STK
Search Keywords: 5052882045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5052882045
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    White
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    0.6 mm
  • Inside Diameter Before Shrinking:
    1.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90 Feet
19 Weeks can ship 9/24/26
Backorder
Price (USD)
Qty
Unit Price
90
$0.4980
100
$0.4470
150
$0.4040
250
$0.2810
500
$0.2305
1,000
$0.2186
10,000
$0.1574
25,000 +
$0.1497
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!