- Home ›
- All Products›
- 5052882016
5052882016
TE Connectivity / Raychem Brand
RNF-100-3/64-9-STK
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RNF-100-3/64-9-STK
Search Keywords: 5052882016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052882016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Flexibility:Flexible
-
Packaging Method:Stick
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:White
-
Expanded Inside Diameter (Min):.046 in, 1.2 mm
-
Recovered Wall Thickness (Nominal):.016 in, .4 mm
-
Recovered Inside Diameter (Max):.023 in, .6 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
60
$1.73
300
$1.60
540
$1.55
1,020
$1.47
2,520
$1.43
5,040
$1.39
7,500
$1.38
10,020 +
$1.37
Click for Quote
Log in
to unlock special pricing