- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5052862030
5052862030
TE Connectivity / Raychem Brand
RNF-100-3/64-YO-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-3/64-YO-STK
Search Keywords: 5052862030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052862030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
California Prop 65
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Color:Yellow
-
Recovery Temperature:121 °C
-
Cut Length:48.031 in, 1220 mm
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Fluid Resistance:Splash Protection
-
Wall Type:Single
-
Operating Temperature Range:-55 – 135 °C
-
Product Family:RNF-100
-
Expanded Inside Diameter (Min):.046 in, 1.17 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Product Source:US
-
Voltage (Max):.6 kV
-
Packaging Method:Stick
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Inside Diameter (Max):.023 in, .58 mm
-
Flammability:Flame-Retardant
-
Low Outgassing:No
-
Flexibility:Flexible
-
Recovered Wall Thickness (Nominal):.016 in, .4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
90
$0.4980
100
$0.4470
150
$0.4040
250
$0.2810
500
$0.2305
1,000
$0.2186
10,000
$0.1574
25,000 +
$0.1497
Click for Quote
Log in
to unlock special pricing