- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5052844058
5052844058
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible 0.046" (1.17mm) - 2 to 1 - Black - 3000.0' (914.4m).
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible 0.046" (1.17mm) - 2 to 1 - Black - 3000.0' (914.4m).
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5052844058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5052844058
-
Alias/AKA:RNF-100-3/64-BK-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.6 mm
-
Inside Diameter Before Shrinking:1.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
On Order:
3,600
can ship 9/21/26
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
300
$1.68
600
$1.25
1,200
$1.21
2,700
$1.20
5,100
$1.19
7,500
$1.18
10,200
$1.17
15,000 +
$1.16
Click for Quote
Log in
to unlock special pricing