- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 504881-000
504881-000
TE Connectivity / Raychem Brand
TXR54AC00-1006AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC00-1006AI
Search Keywords: 504881000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:504881-000
-
Alias/AKA:TXR54AC00-1006AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Entry Size:6
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:48 Hr
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR06AI
-
Color:Bright
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Backshell Material:Aluminum
-
Connector Shell Size:10
-
TE Adapter Code:54
-
Adapter Angle:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 10/16/26
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$323.69
5
$322.88
10
$322.07
13
$321.27
25
$176.89
38
$122.84
50 +
$120.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT