- Home ›
- All Products›
- 5043213001
5043213001
TE Connectivity / Raychem Brand
100G0111-2.50-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-2.50-4
Search Keywords: 5043213001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5043213001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Stranding:Standard
-
Product Type:Wire
-
Wall Type:Dual
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 125 °C
-
Wire Size:13 AWG, 2.63 mm²
-
Product Classification:Wire - Spec 99 & 100
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Voltage Rating:750/1300 V
-
Wire Color (Base):Yellow
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
821
$3.92
1,641
$2.08
2,461
$1.46
3,281 +
$1.43
Click for Quote
Log in
to unlock special pricing