- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5042414002
5042414002
TE Connectivity / Raychem Brand
RNF-150-3/16-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
RNF-150-3/16-9-SP
Search Keywords: 5042414002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5042414002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
California Prop 65
-
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:White
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107,500 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
Price (USD)
Qty
Unit Price
1,000
$0.9690
2,000
$0.9588
5,000
$0.9282
10,000
$0.8568
25,000
$0.7956
50,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing