- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5039974004
5039974004
TE Connectivity / Raychem Brand
SRFR-21/13-8-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SRFR-21/13-8-SP
Search Keywords: 5039974004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5039974004
-
Alias/AKA:SRFR-21/13-8-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
30 -
Type:Tubing
-
Body Material:Silicone Rubber
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67 Meters
Ships today, if you order in
Minimum Order Quantity:
5 Meters
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$149.79
10
$148.80
30
$146.91
60
$146.00
120
$144.25
270 +
$102.81
Click for Quote
Log in
to unlock special pricing