- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5039954005
5039954005
TE Connectivity / Raychem Brand
SRFR-10/6.5-8-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SRFR-10/6.5-8-SP
Search Keywords: 5039954005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5039954005
-
Alias/AKA:SRFR-10/6.5-8-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Type:Tubing
-
Body Material:Silicone Rubber
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Meters
Can Ship immediately
On Order:
150
can ship 7/15/26
Minimum Order Quantity:
5 Meters
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$98.43
10
$96.74
30
$95.32
60
$95.08
120
$94.84
270 +
$94.60
Click for Quote
Log in
to unlock special pricing