- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5039582014
5039582014
TE Connectivity / Raychem Brand
TPEM-NR8-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TPEM-NR8-0-STK
Search Keywords: 5039582014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5039582014
-
Alias/AKA:TPEM-NR8-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
375
$20.11
750
$10.61
1,125
$7.30
1,500 +
$7.15
Click for Quote
Log in
to unlock special pricing