- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5039324007
TE Connectivity / Raychem Brand
5039324007
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 3.2 mm - Black - 100 m.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 3.2 mm - Black - 100 m.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DR-25
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: 5039324007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5039324007
-
Alias/AKA:DR-25-1/8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5039324007 RoHS compliant?
Yes, 5039324007 is RoHS compliant.
What is the lead time for 5039324007?
The standard lead time for 5039324007 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,377
Ships today, if you order in
Minimum Order Quantity:
100
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$2.45
300
$2.38
600
$2.37
1,200
$2.36
2,700
$2.35
5,100
$2.34
7,500
$2.33
10,200 +
$2.32
Click for Quote
Log in
to unlock special pricing