- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5039294018
5039294018
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible Thin Wall - 2:1 - 4.8 mm - Black - 100 m.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible Thin Wall - 2:1 - 4.8 mm - Black - 100 m.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DR-25
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: 5039294018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5039294018
-
Alias/AKA:DR-25-3/16-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,764
Can Ship immediately
Minimum Order Quantity:
100
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.94
300
$2.88
600
$2.85
1,200
$2.79
2,700
$2.70
5,100
$2.69
7,500
$2.68
10,200 +
$2.67
Click for Quote
Log in
to unlock special pricing