- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5039244037
TE Connectivity / Raychem Brand
5039244037
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 25.4 mm - Black - 30 m.
View Datasheet Ask the Datasheet Accessories Notify Me
- Heat Shrinkable Tubing
- Product Name = DR-25
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5039244037
-
Alias/AKA:DR-25-1-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm