- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5038924001
TE Connectivity / Raychem Brand
5038924001
DCPT-8/4-45-SP
View Datasheet Ask the Datasheet Accessories Notify Me
- Heat Shrinkable Tubing
- Product Name = DCPT
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 5038924001 |
| Alias/AKA: | DCPT-8/4-45-SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
150 |
| Type: | Tubing |
| Body Material: | Polyolefin |
| Shrink Wall Type: | Thin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Color: | Yellow/Green |
| Operating Temperature: | -55 to 135 °C |
| Inside Diameter After Shrinking: | 4 mm |
| Inside Diameter Before Shrinking: | 8 mm |