- Home ›
- All Products›
- 5038606046
5038606046
TE Connectivity / Raychem Brand
DCPT-6/3-45-150MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DCPT-6/3-45-150MM
Search Keywords: 5038606046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5038606046
-
Alias/AKA:DCPT-6/3-45-150MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
500 -
Shrink Temperature (Min):95 °C
-
Shrink Ratio:2:1
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Yellow/Green
-
Recovery Temperature:120 °C
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.024 in, .6 mm
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Product Length:5.906 in, 150 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,250
$0.8486
2,500
$0.5222
3,750
$0.4134
5,000 +
$0.4052
Click for Quote
Log in
to unlock special pricing