- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5038492018
5038492018
TE Connectivity / Raychem Brand
DCPT-19/9-45-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DCPT-19/9-45-STK
Search Keywords: 5038492018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5038492018
-
Alias/AKA:DCPT-19/9-45-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Green/Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9 mm
-
Inside Diameter Before Shrinking:19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
135
$21.21
270
$11.23
405
$7.90
540 +
$7.75
Click for Quote
Log in
to unlock special pricing