- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5038184001
5038184001
TE Connectivity / Raychem Brand
DCPT-26/13-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DCPT-26/13-45-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DCPT
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5038184001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5038184001
-
Alias/AKA:DCPT-26/13-45-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Yellow/Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:13 mm
-
Inside Diameter Before Shrinking:26 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
30
$12.33
60
$12.12
90
$12.06
120 +
$12.03
Click for Quote
Log in
to unlock special pricing