- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 503679-000
503679-000
TE Connectivity / Raychem Brand
202A163-4/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A163-4/86-0
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 42.70 mm
Search Keywords: 503679000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:503679-000
-
Alias/AKA:202A163-4/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
158
can ship 5/27/26
MOQ for out of Stock Qty:
57
40 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$54.90
10
$54.76
25
$54.63
57
$54.49
113
$29.10
169
$20.54
225 +
$20.13
Click for Quote
Log in
to unlock special pricing