- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5030A1317-9
5030A1317-9
TE Connectivity / Raychem Brand
5030A1317-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5030A1317-9
Search Keywords: 5030A13179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5030A1317-9
-
Alias/AKA:CU8721-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Wire Size:30 AWG
-
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,250
$9.31
2,500
$4.75
3,750
$3.24
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing