- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 5030A1317-0
5030A1317-0
TE Connectivity / Raychem Brand
Coaxial Cable Braid Rayfoam 30AWG 1.57mm Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Coaxial Cable Braid Rayfoam 30AWG 1.57mm Black
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper Clad Steel
- Impedance (Nominal) = 50 ?
- Cable Diameter = 1.57 mm
- Wire Size = 30 mm² [AWG]
Search Keywords: 5030A13170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5030A1317-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Cable Length:N/A
-
Family:5030A1317
-
Impedance:50 Ω
-
Product Classification:Cable - Coaxial
-
Product Type:Wire Lead
-
Type:Coaxial Cable
-
Wire/Cable Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$3.41
50
$3.05
100
$3.04
250
$2.94
500
$2.86
1,000
$2.85
2,500
$2.79
5,000 +
$2.77
Click for Quote
Log in
to unlock special pricing