- Home ›
- All Products›
- 5028A1317-9
5028A1317-9
TE Connectivity / Raychem Brand
5028A1317-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5028A1317-9
Search Keywords: 5028A13179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5028A1317-9
-
Alias/AKA:440591-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:28 AWG
-
Product Classification:Cable - Coaxial
-
Shield Style:Single
-
Dielectric Diameter:.91 mm
-
Wire/Cable Type:Coaxial Cable
-
Dielectric Material:Rayfoam L
-
Dielektrischer Durchmesser:.91 mm
-
Cable Type:Cheminax
-
Wire Diameter:.015 in
-
Shield Material:Tin-Plated Copper
-
Cable Dielectric Diameter:.036 in, .91 mm
-
Jacket Material:Thermorad
-
Velocity of Propagation:74 %
-
Cable Style:Round Braided
-
Conductor Material:Tin-Coated Copper Clad Steel
-
Impedance:50 Ω
-
Capacitance:27.5 pF/ft
-
Wire Source:United States
-
Overall Outside Diameter:1.8 mm
-
Jacket Color:White
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
625
$7.94
1,250
$4.19
1,875
$2.88
2,500 +
$2.82
Click for Quote
Log in
to unlock special pricing