- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 5028A1314-0
5028A1314-0
TE Connectivity / Raychem Brand
Coaxial Cable Braid 28AWG 1.8mm Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Coaxial Cable Braid 28AWG 1.8mm Black
Search Keywords: 5028A13140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5028A1314-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:N/A
-
Family:5028A1314
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965 Feet
Can Ship immediately
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
25 Feet
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$7.33
500
$7.31
1,000
$7.29
2,500
$7.28
5,000
$3.71
7,500
$2.53
10,000 +
$2.48
Click for Quote
Log in
to unlock special pricing