- Home ›
- All Products›
- 5026D5314-0
5026D5314-0
TE Connectivity / Raychem Brand
5026D5314-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5026D5314-0
Search Keywords: 5026D53140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5026D5314-0
-
Alias/AKA:430034-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.13 in
-
Wire Diameter:.51 mm
-
Product Classification:Cable - Coaxial
-
Cable Style:Round Braided
-
Cable Dielectric Diameter:.048 in, 1.22 mm
-
Conductor Material:Silver-Plated High Strength Copper
-
Dielektrischer Durchmesser:1.22 mm
-
Shield Material:Silver-Coated Copper
-
Velocity of Propagation:77 %
-
Wire Size:26 AWG
-
Cable Type:Cheminax
-
Jacket Color:Black
-
Dielectric Material:Rayfoam L
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Shield Style:Double
-
Product Type:Wire Lead
-
Capacitance:25.7 pF/ft
-
Dielectric Diameter:.048 in
-
Impedance:50 Ω
-
Jacket Material:Thermorad S
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
625
$15.20
1,250
$7.76
1,875
$5.28
2,500 +
$5.18
Click for Quote
Log in
to unlock special pricing