Image is representational - see mfr. specs

5026A3337-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
5026A3337-0
Search Keywords: 5026A33370
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5026A3337-0
  • Alias/AKA:
    CN3343-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    26 AWG
  • Impedance:
    50 Ω
  • Cable Type:
    Cheminax
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
21 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
625
$11.89
1,250
$6.27
1,875
$4.31
2,500 +
$4.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!