- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5026A1334-0
TE Connectivity / Raychem Brand
5026A1334-0
High Speed Digital & Data Cable - Cheminax - 50 Ω - 26 AWG -65 to 125 °C
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Speed Digital & Data Cable - Cheminax - 50 Ω - 26 AWG -65 to 125 °C
Search Keywords: 5026A13340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5026A1334-0
-
Alias/AKA:440900-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5026A1334-0 RoHS compliant?
No, 5026A1334-0 is not RoHS compliant.
What is the lead time for 5026A1334-0?
The standard lead time for 5026A1334-0 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,644
Can Ship immediately
Minimum Order Quantity:
10
40 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
10
$3.05
50
$2.92
100
$2.86
250
$2.78
500
$2.72
1,000
$2.66
2,500 +
$2.59
Click for Quote
Log in
to unlock special pricing