- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 5026A1311-0
TE Connectivity / Raychem Brand
5026A1311-0
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 50 ?
- Cable Diameter = 2.13 mm
- Wire Size = 26 mm² [AWG]
Search Keywords: 5026A13110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5026A1311-0
-
Alias/AKA:440569-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Impedance:50 Ω
-
Product Classification:Cable - Coaxial
-
Product Type:Wire Lead
-
Wire/Cable Type:Coaxial Cable
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5026A1311-0 RoHS compliant?
Yes, 5026A1311-0 is RoHS compliant.
What is the lead time for 5026A1311-0?
The standard lead time for 5026A1311-0 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
625
$9.40
1,250
$4.96
1,875
$3.41
2,500 +
$3.35
Click for Quote
Log in
to unlock special pricing