- Home ›
- All Products›
- 5024M0024-9
TE Connectivity / Raychem Brand
5024M0024-9
5024M0024-9
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
5024M0024-9
Search Keywords: 5024M00249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5024M0024-9
-
Alias/AKA:866858-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:24 AWG
Product Guides
+
Frequently Asked Questions
Is 5024M0024-9 RoHS compliant?
Yes, 5024M0024-9 is RoHS compliant.
What is the lead time for 5024M0024-9?
The standard lead time for 5024M0024-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
625
$29.35
1,250
$14.99
1,875
$10.20
2,500 +
$10.00
Click for Quote
Log in
to unlock special pricing