- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5024A3314-9
5024A3314-9
TE Connectivity / Raychem Brand
5024A3314-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5024A3314-9
Search Keywords: 5024A33149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5024A3314-9
-
Alias/AKA:663749-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated High Strength Copper
-
Capacitance:27.1 pF/ft
-
Cable Type:Cheminax
-
Cable Style:Round Braided
-
Product Classification:Cable - Coaxial
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Jacket Color:White
-
Dielectric Material:Rayfoam L
-
Wire Size:24 AWG
-
Jacket Material:Thermorad S
-
Velocity of Propagation:75 %
-
Dielectric Diameter:.066 in
-
Shield Material:Silver-Coated Copper
-
Wire Diameter:.025 in
-
Impedance:50 Ω
-
Cable Dielectric Diameter:.066 in, 1.68 mm
-
Shield Style:Double
-
Dielektrischer Durchmesser:1.68 mm
-
Overall Outside Diameter:.120 in
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480 Feet
Ships today, if you order in
MOQ for In Stock Qty:
30 Feet
MOQ for out of Stock Qty:
30 Feet
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
30
$12.76
100
$12.72
250
$12.69
625
$12.66
1,250
$6.68
1,875
$4.60
2,500 +
$4.50
Click for Quote
Log in
to unlock special pricing