- Home ›
- All Products›
- 5024A1661-9
5024A1661-9
TE Connectivity / Raychem Brand
5024A1661-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5024A1661-9
Search Keywords: 5024A16619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5024A1661-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:24 AWG
-
Cable Type:Cheminax
-
Impedance:50 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
391
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$12.88
100
$12.84
250
$12.81
625
$12.78
1,250
$6.74
1,875
$4.64
2,500 +
$4.55
Click for Quote
Log in
to unlock special pricing