- Home ›
- All Products›
- 5024A1314-9
5024A1314-9
TE Connectivity / Raychem Brand
5024A1314-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5024A1314-9
Search Keywords: 5024A13149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5024A1314-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Dielectric Diameter:.065 in
-
Velocity of Propagation:76 %
-
Capacitance:27.5 pF/ft
-
Shield Style:Single
-
Impedance:50 Ω
-
Wire Diameter:.64 mm
-
Dielectric Material:Rayfoam L
-
Conductor Material:Silver-Plated High Strength Copper
-
Product Classification:Cable - Coaxial
-
Jacket Material:Thermorad S
-
Cable Type:Cheminax
-
Jacket Color:White
-
Dielektrischer Durchmesser:1.65 mm
-
Wire Size:24 AWG
-
Cable Dielectric Diameter:.065 in, 1.65 mm
-
Overall Outside Diameter:.102 in
-
Product Type:Wire Lead
-
Shield Material:Tin-Plated Copper
-
Cable Style:Round Braided
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
47 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
625
$5.88
1,250
$3.11
1,875
$2.19
2,500 +
$2.15
Click for Quote
Log in
to unlock special pricing