- Home ›
- All Products›
- 5024A1111-0
5024A1111-0
TE Connectivity / Raychem Brand
5024A1111-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5024A1111-0
Search Keywords: 5024A11110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5024A1111-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Cheminax
-
Wire Size:24 AWG
-
Impedance:50 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
625
$6.36
1,250
$3.37
1,875
$2.37
2,500 +
$2.32
Click for Quote
Log in
to unlock special pricing