- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5022A1311-0
5022A1311-0
TE Connectivity / Raychem Brand
5022A1311-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5022A1311-0
Search Keywords: 5022A13110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5022A1311-0
-
Alias/AKA:440071-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Velocity of Propagation:77 %
-
Shield Style:Single
-
Product Type:Wire Lead
-
Shield Material:Tin-Plated Copper
-
Overall Outside Diameter:.119 in
-
Wire Diameter:.032 in
-
Capacitance:26.4 pF/ft
-
Dielectric Diameter:.084 in
-
Product Classification:Cable - Coaxial
-
Jacket Material:Thermorad S
-
Dielectric Material:Rayfoam L
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Cheminax
-
Cable Style:Round Braided
-
Cable Dielectric Diameter:.084 in, 2.13 mm
-
Impedance:50 Ω
-
Dielektrischer Durchmesser:2.13 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Jacket Color:Black
-
Wire Size:.3255 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
625
$7.79
1,250
$4.11
1,875
$2.83
2,500 +
$2.77
Click for Quote
Log in
to unlock special pricing