- Home ›
- All Products›
- 5020A3422-9X
5020A3422-9X
TE Connectivity / Raychem Brand
5020A3422-9X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5020A3422-9X
Search Keywords: 5020A34229X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5020A3422-9X
-
Alias/AKA:381905-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 AWG
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625 Feet
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
625
$36.57
1,250
$18.68
1,875
$12.72
2,500 +
$12.46
Click for Quote
Log in
to unlock special pricing