- Home ›
- All Products›
- 5020A1811-0
5020A1811-0
TE Connectivity / Raychem Brand
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 50 ?
- Cable Diameter = 3.81 mm
- Wire Size = 20 mm² [AWG]
Search Keywords: 5020A18110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5020A1811-0
-
Alias/AKA:638193-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Style:Single
-
Conductor Material:Tin-Plated Copper
-
Velocity of Propagation:77 %
-
Jacket Color:Black
-
Wire Source:United Kingdom
-
Product Type:Wire Lead
-
Capacitance:26.4 pF/ft
-
Dielectric Diameter:.107 in
-
Cable Type:Cheminax
-
Overall Outside Diameter:.15 in
-
Dielektrischer Durchmesser:2.72 mm
-
Dielectric Material:Rayfoam L
-
Cable Dielectric Diameter:.107 in, 2.72 mm
-
Product Classification:Cable - Coaxial
-
Cable Style:Round Braided
-
Shield Material:Tin-Plated Copper
-
Wire Diameter:.04 in
-
Wire Size:.5176 mm²
-
Jacket Material:Zerohal
-
Impedance:50 Ω
-
Wire/Cable Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
625
$7.64
1,250
$4.03
1,875
$2.77
2,500 +
$2.72
Click for Quote
Log in
to unlock special pricing